MouseReel Sensor Interface

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface 4-Ch 28-bit capaci t ance to digital con A 595-FDC2214RGHT 5,381In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDRKR 4,183In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface LVDT sensor signal c onditioner 48-HTQFP 801In Stock
Min.: 1
Mult.: 1
: 1,000

LVDT Sensor Signal Conditioner 1-Wire, SPI 30 V 3.5 V 12.5 mA - 40 C + 125 C SMD/SMT HTQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin A 595-XTR106U 1,496In Stock
Min.: 1
Mult.: 1
: 2,500

36 V 7.5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr A 595- A 595-XTR110KU 2,264In Stock
Min.: 1
Mult.: 1
: 1,000

Current Transmitter 2-Wire 40 V 13.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDGQT 25,001In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

Current Transmitter 3-Wire 40 V 8 V 450 uA - 40 C + 125 C SMD/SMT HVSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115UA 28,114In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ind Analog Crnt/ Vol tage Output Drv A 5 A 595-XTR300AIRGWT 6,035In Stock
Min.: 1
Mult.: 1
: 3,000

40 V 10 V - 55 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Adaptive Variable Re luctance Sensor Amp A 926-LM1815M/NOPB 4,023In Stock
Min.: 1
Mult.: 1
: 2,500

12 V 2 V - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Sensor Signal Conditoner 8,681In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 15,465In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 5,335In Stock
Min.: 1
Mult.: 1
: 1,800

SSC 1-Wire, I2C, SPI 5.5 V 2.7 V 2.3 mA - 40 C + 125 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 5,753In Stock
Min.: 1
Mult.: 1
: 3,000

5.5 V 2 V 340 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWT 1,155In Stock
7,500Expected 11/9/2026
Min.: 1
Mult.: 1
: 2,500

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR 316In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 4,125In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13,000In Stock
Min.: 1
Mult.: 1
: 7,000

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1,641In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 7,152In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1,348In Stock
Min.: 1
Mult.: 1
: 1,800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit 2,073In Stock
Min.: 1
Mult.: 1
: 1,500

- 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 5,947In Stock
8,200Expected 10/6/2026
Min.: 1
Mult.: 1
: 2,500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Semtech Sensor Interface SX9331 1.8X2.1 10L DFN 1,093In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Reel, Cut Tape, MouseReel
ScioSense Sensor Interface Resistance-to-digital converter QFN40 889In Stock
Min.: 1
Mult.: 1
: 3,000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 429In Stock
5,000Expected 1/7/2027
Min.: 1
Mult.: 1
: 5,000

Serial, SPI 36 V 74.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel