MouseReel RS-232 Interface IC

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238I DB A 595-MAX3238IDB A 595-MAX3238IDB 3,679In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR 2,418In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP COMEL 1,140In Stock
Min.: 1
Mult.: 1
: 1,000

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 3,097In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238C PW A 595-MAX3238CPW A 595-MAX3238CPW 1,938In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DW A 595-MAX3243CDW A 595-MAX3243CDW 2,036In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 1MBit Line Drvr/Rcv 2,190In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re 1,847In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 9,375In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,717In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232AC 400 kb/s 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 1,309In Stock
Min.: 1
Mult.: 1
: 1,350

SSOP-28 ST3243C 400 kb/s 5.5 V 3 V SMD/SMT 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDB 912In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDW 1,034In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver 7,600In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-32 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243IPWR 1,731In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232EIDB 5,490In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 16N COM 5,857In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3232ECDR 1,602In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual 3-5.5V RS232 1,534In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-48 SN65C23243 Transceiver 250 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 1,604In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 754In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 1,983In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver 2,432In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr 342In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-24 TRS208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel