Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Analog Devices, Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3,829
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 1,323In Stock
2,000Expected 11/26/2026
Min.: 1
Mult.: 1
Max.: 2,901
: 1,000

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 2,492In Stock
Min.: 1
Mult.: 1
Max.: 2,492

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 2,252In Stock
Min.: 1
Mult.: 1
Max.: 2,252

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 411In Stock
Min.: 1
Mult.: 1
Max.: 411

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS 656In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 9,656

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 2,628In Stock
57On Order
Min.: 1
Mult.: 1
Max.: 2,685

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 709In Stock
Min.: 1
Mult.: 1
Max.: 719

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 1,455In Stock
Min.: 1
Mult.: 1
Max.: 1,455
: 1,000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 2,483In Stock
Min.: 1
Mult.: 1
Max.: 2,483

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 937In Stock
Min.: 1
Mult.: 1
Max.: 937

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-CHANNEL DIGITAL ISOLATORS 2,083In Stock
Min.: 1
Mult.: 1
Max.: 2,083
: 1,000

ADUM1310 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 2.4 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 720In Stock
Min.: 1
Mult.: 1
Max.: 720

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1,097In Stock
3,337Expected 1/29/2027
Min.: 1
Mult.: 1
Max.: 4,039

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 802In Stock
Min.: 1
Mult.: 1
Max.: 579

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 2,225In Stock
Min.: 1
Mult.: 1
Max.: 2,225

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 4Txr0Rxr 337In Stock
Min.: 1
Mult.: 1
Max.: 337

ADUM1400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 832In Stock
6,815On Order
Min.: 1
Mult.: 1
Max.: 6,843

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 544In Stock
3,760On Order
Min.: 1
Mult.: 1
Max.: 4,318

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr 1,654In Stock
Min.: 1
Mult.: 1
Max.: 1,654
: 1,000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 161In Stock
Min.: 1
Mult.: 1
Max.: 161

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1,508In Stock
Min.: 1
Mult.: 1
Max.: 1,608

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1,574In Stock
Min.: 1
Mult.: 1
Max.: 1,574
: 1,000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1,000In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr 659In Stock
Min.: 1
Mult.: 1
Max.: 759

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 670In Stock
Min.: 1
Mult.: 1
Max.: 664

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel