Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Analog Devices, Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3,829
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators RS-485/RS422 HD/FD 500kbps IC. 503In Stock
Min.: 1
Mult.: 1
Max.: 503
: 400

ADM2484E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 2 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 418In Stock
Min.: 1
Mult.: 1
Max.: 418

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 761In Stock
Min.: 1
Mult.: 1
Max.: 761
: 400

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever 1,204In Stock
Min.: 1
Mult.: 1
Max.: 1,214

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever 1,641In Stock
2,000Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 3,641
: 1,000

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ISOLATED RS485 HD/FD 500kbps IC 360In Stock
Min.: 1
Mult.: 1
Max.: 293

ADM2487E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 4 mA 700 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators ISOLATED RS485 HD/FD 500kbps IC 1,225In Stock
Min.: 1
Mult.: 1
Max.: 1,092
: 400

ADM2487E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 4 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 508In Stock
846Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 1,374

ADM2491E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 50 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 1,900In Stock
1,200Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 3,100
: 400

ADM2491E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 50 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 533In Stock
2,674On Order
Min.: 1
Mult.: 1
Max.: 3,502

SMD/SMT SOIC-28 1 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 50 mA 220 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps) 531In Stock
19,573On Order
Min.: 1
Mult.: 1
Max.: 19,588

ADM2587E SMD/SMT SOIC-20 2 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator 121In Stock
264Expected 3/25/2027
Min.: 1
Mult.: 1
Max.: 385

ADN4620 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 80 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 154In Stock
132Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 286

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator 83In Stock
414Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 497

SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx 232In Stock
Min.: 1
Mult.: 1
Max.: 232

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch 414In Stock
Min.: 1
Mult.: 1
Max.: 418
: 400

ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS 388In Stock
Min.: 1
Mult.: 1
Max.: 375

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 582In Stock
Min.: 1
Mult.: 1
Max.: 1,060

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 575In Stock
784Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 1,359

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 3,862In Stock
Min.: 1
Mult.: 1
Max.: 3,581
: 1,000

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100 C SINGLE CHANNEL DIGITAL ISO 900In Stock
Min.: 1
Mult.: 1
Max.: 900

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator 2,294In Stock
Min.: 1
Mult.: 1
Max.: 2,294

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator 1,300In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 1,000

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator 1,278In Stock
98Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 1,416

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Tube