FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2TQG144I 1,040In Stock
Min.: 1
Mult.: 1
Max.: 100

XC6SLX4 3840 LE 600 ALM 216 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2TQG144C 3,149In Stock
Min.: 1
Mult.: 1
Max.: 250

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2TQG144I 396In Stock
Min.: 1
Mult.: 1
Max.: 25

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3TQG144I 782In Stock
Min.: 1
Mult.: 1
Max.: 50

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG676C 163In Stock
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 300 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FBGA-676
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 845In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 100 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 1,303In Stock
Min.: 1
Mult.: 1

A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 57In Stock
Min.: 1
Mult.: 1

A3PE3000 35000 LE 504 kbit 341 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 192In Stock
Min.: 1
Mult.: 1

AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 1,050In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 90In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 0 bit 195 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT VFPBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 331In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 131In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 180In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 122In Stock
Min.: 1
Mult.: 1

M2GL090 86184 LE 2.53 Mbit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 UltraPlus , 5280 LUTs, 1.2V 3,161In Stock
6,000Expected 4/22/2027
Min.: 1
Mult.: 1
Max.: 200
: 2,000

iCE40UP 5280 LE 2640 ALM 120 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 7,651In Stock
Min.: 1
Mult.: 1
: 5,000

LCMXO3LF 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 118In Stock
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 43.8K LUTs; 1.1V 64In Stock
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 2,861In Stock
Min.: 1
Mult.: 1
: 4,000

LIFCL-17 17000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-72 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 483In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 2,359In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CSFBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 114In Stock
240On Order
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 115In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 955In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray