STMicroelectronics M95080-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 3,663In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM
4,995On Order
Min.: 1
Mult.: 1
: 2,500

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8 Kbit SPI BUS EE 10MHz CR 5ms Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel