Telecom Interface ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
STMicroelectronics Telecom Interface ICs SERCOS Interfce Cont 549In Stock
Min.: 1
Mult.: 1
: 500

5.25 V 4.75 V - 40 C + 85 C SMD/SMT PQFP-100 Reel, Cut Tape, MouseReel
STMicroelectronics Telecom Interface ICs SERCOS Interfce Cont 744In Stock
Min.: 1
Mult.: 1

5.25 V 4.75 V - 40 C + 85 C SMD/SMT PQFP-100 Tray
STMicroelectronics Telecom Interface ICs Med Spd Data Intrfce 10,284In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

36 V - 24 V 2.5 mA, 10 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Telecom Interface ICs Med Spd Data Intrfce Non-Stocked Lead-Time 36 Weeks
Min.: 2,000
Mult.: 2,000

36 V - 24 V 2.5 mA, 10 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube