OMAP5912ZDY

Texas Instruments
595-OMAP5912ZDY
OMAP5912ZDY

Mfr.:

Description:
Processors - Application Specialized Applications Process or

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialized
RoHS:  
SMD/SMT
BGA-289
OMAP5912
Audio Applications
ARM926EJ-S, MS320C55x
2 Core
32 bit/16 bit
192 MHz
16 kB, 24 kB
8 kB
1.6 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data RAM Size: 160 kB
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 2.75 V, 3.3 V
Interface Type: 1-Wire, I2C, MCSI, MMC, PWL, PWT, SDIO, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: OMAP
Product Type: Processors - Application Specialized
Factory Pack Quantity: 84
Subcategory: Processors - Application Specialized
Tradename: OMAP
Watchdog Timers: Watchdog Timer
Unit Weight: 1.370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
KRHTS:
8542311000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩122,163.6 ₩122,164
₩101,134.8 ₩1,011,348
₩91,119.6 ₩2,277,990