CapTIvate 16-bit Microcontrollers - MCU

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-MSP430FR2632RGET 3,786In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 2 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IRHLT 2,574In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IPW16 1,505In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IRHLT 739In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2633IYQWR 379In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 4 kB DSBGA-24 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633IDA 1,704In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 4 kB TSSOP-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633RHBR 417In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 4 kB VQFN-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IPW16 678In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-MSP430FR2632RGER 436In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 2 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633RHBT 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

16 kB VQFN-32 SMD/SMT - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IPW16R 155In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IRHLR 455In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IPW16R 19In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 8 touch IO (8 A 595-MSP430FR2532RGET 502In Stock
3,000Expected 10/29/2026
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 1 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2532 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 8 touch IO (8 A 595-MSP430FR2532RGER 335In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 1 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2532 Reel, Cut Tape, MouseReel

Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (2 A 595-MSP430FR2533IDAR 97In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2533
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (2 A 595-MSP430FR2533RHBR 186In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 2 kB VQFN-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2533 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633IDAR 220In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 4 kB TSSOP-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IRHLR Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (2 A 595-MSP430FR2533IDA Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

16 kB TSSOP-32 - 40 C + 85 C MSP430FR2533 Reel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (2 A 595-MSP430FR2533RHBT Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

16 kB VQFN-32 SMD/SMT - 40 C + 85 C MSP430FR2533 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-SP430FR2632IYQWT Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MSP430 8 kB 2 kB DSBGA-24 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2632 Reel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-SP430FR2632IYQWR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 2 kB DSBGA-24 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2633IYQWT Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MSP430 16 kB 4 kB DSBGA-24 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel