8-bit Microcontrollers - MCU

Results: 13,236
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20MHz Ind Grn 1,091In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-64 20 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329PA Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512B 1KB 20 MHZ QFN/MLF GRN 4,069In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 1,213In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR USB 8K FLASH OPT 525In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3,097In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1KB FLASH 64B EE 64B SRAM 20MHz 2,843In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tube
Microchip Technology 8-bit Microcontrollers - MCU 49VFBGA, IND TEMP GREEN, 1.6-3.6V 853In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB BGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN, IT, Grn 1.6-3.6V 7,385In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP IND TEMP GREEN 1.6-3.6V 3,029In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V 346In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP 2,536In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 48 kB 6 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 85C, Green 5,179In Stock
Min.: 1
Mult.: 1

AVR 4 kB 512 B SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 5,398In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 128 kB 16 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 6,167In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 128 kB 16 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1,978In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 7,853In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 3,573In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 2,925In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DB28/32/48 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 1,640In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 56KB Flash, 4KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 4,575In Stock
Min.: 1
Mult.: 1
: 1,200

PIC16 56 kB 4 kB TQFP-64 32 MHz 12 bit 59 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 2,231In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3,532In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 7KB Fl 256B RAM 3,499In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 7 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 1,782In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 4 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,996In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube