센서 개발 툴

결과: 122
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS 제품 유형 제품 타입 도구는 다음 평가를 위한 것임:
SparkFun 다중 기능 센서 개발 툴 RedBot Sensor Line Follower 50재고 상태
₩5,566.3
최소: 1
배수: 1
Multiple Function Sensor Development Tools
SparkFun 전류 센서 개발 툴 The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 27재고 상태
₩19,630.2
최소: 1
배수: 1
Current Sensor Development Tools Breakout Boards Current Sensor INA169
SparkFun 터치 센서 개발 툴 If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 48재고 상태
65예상 2026-11-11
₩5,566.3
최소: 1
배수: 1
Touch Sensor Development Tools
SparkFun 광 센서 개발 툴 RGB Light Sensor - ISL29125 18재고 상태
₩16,839.9
최소: 1
배수: 1
Optical Sensor Development Tools
SparkFun 온도 센서 개발 툴 TC Breakout - MAX31855K 7재고 상태
₩29,522.7
최소: 1
배수: 1
Temperature Sensor Development Tools
SparkFun 전류 센서 개발 툴 Current Sensor Breakout - ACS723 33재고 상태
99예상 2026-11-05
₩19,024.2
최소: 1
배수: 1
Current Sensor Development Tools Breakout Boards Current Sensor ACS723
SparkFun 자기 센서 개발 툴 It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 50재고 상태
₩28,127.6
최소: 1
배수: 1
Magnetic Sensor Development Tools Breakout Boards Magnetic Position Sensor MLX90393
SparkFun 온도 센서 개발 툴 Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14재고 상태
₩70,389.5
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun 다중 기능 센서 개발 툴 The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 45재고 상태
63예상 2026-11-06
₩23,885.9
최소: 1
배수: 1
Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun 온도 센서 개발 툴 The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 2재고 상태
10예상 2026-11-06
₩56,297.5
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 온도 센서 개발 툴 The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 25재고 상태
₩43,614.7
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 온도 센서 개발 툴 Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 33재고 상태
₩18,474.6
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun 가속 센서 개발 툴 The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8재고 상태
₩31,143.3
최소: 1
배수: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ADXL313
SparkFun 위치 센서 개발 툴 PIR Breakout 170uA (EKMC4607112K) 9재고 상태
₩30,297.8
최소: 1
배수: 1
Position Sensor Development Tools Breakout Boards PIR Breakout EKMC4607112K
SparkFun 다중 기능 센서 개발 툴 Air Quality Sensor SGP40 (Qwiic) 6재고 상태
₩26,704.3
최소: 1
배수: 1
Multiple Function Sensor Development Tools Development Boards Air Quality Sensor SGP40
SparkFun 온도 센서 개발 툴 This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 3재고 상태
₩15,430.7
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor
SparkFun 다중 기능 센서 개발 툴 The SparkFun BME688 Environmental Sensor is a breakout that combines a gas sensor with temperature humidity and barometric pressure sensing in a single package. The BME688's gas sensor can detect a wide variety of volatile organic compounds (VOCs) 11재고 상태
₩53,887.8
최소: 1
배수: 1
Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME688
SparkFun 압력 센서 개발 툴 The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 5재고 상태
₩21,067.5
최소: 1
배수: 1
Pressure Sensor Development Tools Pressure Sensor BMP384
SparkFun 가속 센서 개발 툴 The SparkFun Qwiic Micro ISM330DHCX Six Degrees of Freedom IMU is a micro-sized 0.75in. by 0.30in. sensor featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applic 4재고 상태
₩37,343.8
최소: 1
배수: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ISM330DHCX
SparkFun 온도 센서 개발 툴 The SparkFun STTS22H Micro Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor STTS22H from ST Microelectronics and housed in our Qwiic Micro form factor. Thanks to its factory c 8재고 상태
₩12,020.5
최소: 1
배수: 1
Temperature Sensor Development Tools
SparkFun 가속 센서 개발 툴 LilyPad ACCLRM ADXL335 1재고 상태
4주문 중
₩26,070.2
최소: 1
배수: 1
Acceleration Sensor Development Tools
SparkFun 다중 기능 센서 개발 툴 The SparkFun micro:climate kit is a full weather station kit that is built on top of the weather:bit carrier board. Unlike previous weather kits we've carried the micro:climate kit includes our tried-and-true Weather Meters and Soil Moisture Sensor 2재고 상태
₩176,150
최소: 1
배수: 1
Multiple Function Sensor Development Tools Development Kits Weather Station SEN-11050, SEN-13322
SparkFun 광 센서 개발 툴 Line Sensor Breakout - QRE1113 33재고 상태
50주문 중
₩5,749.5
최소: 1
배수: 1
Optical Sensor Development Tools
SparkFun 가속 센서 개발 툴 Triple Axis ACCLRM B/O - ADXL345 31재고 상태
₩29,522.7
최소: 1
배수: 1
Acceleration Sensor Development Tools
SparkFun 위치 센서 개발 툴 ToF Range Finder B/O VL6180 7재고 상태
₩18,249.1
최소: 1
배수: 1
Position Sensor Development Tools Distance Sensor Development Boards ToF Range Finder