AEK-COM-BLEV1

STMicroelectronics
511-AEK-COM-BLEV1
AEK-COM-BLEV1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth communication board based on BlueNRG-1

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Bluetooth Modules
2.4 GHz
3.3 V to 5 V
Bluetooth
Brand: STMicroelectronics
Dimensions: 60 mm x 40 mm
Interface Type: UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9023000000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEK-COM-BLEV1 Evaluation Board

STMicroelectronics AEK-COM-BLEV1 Evaluation Board is based on the BlueNRG-1 low power BLUETOOTH® smart system on chip. The board can connect to a microcontroller via a 12-pin or alternative 9-pin male connector for SPI, serial interface, or I2C communication. The BlueNRG-1 device from STMicroelectronics is supplied with the network processor software loaded and ready to process Bluetooth commands. The software image (DTM_UART.hex) is available in the BlueNRG design kit.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩107,874 ₩107,874