MIKROE-4293

Mikroe
932-MIKROE-4293
MIKROE-4293

Mfr.:

Description:
Memory IC Development Tools SRAM 3 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
ANV32AA1WDK66
1 Mbit
SRAM
Brand: Mikroe
Interface Type: SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Memory IC Development Tools
Series: SRAM Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523590000
USHTS:
8523590000
JPHTS:
852359000
BRHTS:
85235900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRAM 3 Click

Mikroe SRAM 3 Click features a serial non-volatile SRAM with a high storage capacity. The Mikroe SRAM 3 Click board features an Anvo-System Dresden ANV32AA1WDK66 1Mb serial SRAM with a non-volatile SONOS storage element included with each memory cell organized as 128k words of 8 bits each. The serial SRAM provides fast access and cycle times, high data accuracy, ease of use, and unlimited read and write accessed by a high-speed SPI-compatible bus.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩45,094.4 ₩45,094