U123

M5Stack
170-U123
U123

Mfr.:

Description:
Digital Potentiometer Development Tools A Slide Potentiometer with color indicator, employ a 35mm slide potentiometer

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Digital Potentiometer Development Tools
RoHS:  
Development Kits
SK6812
10 kOhms
5 V
Brand: M5Stack
Dimensions: 40.3 mm x 14 mm x 12.2 mm
Interface Type: GPIO
Product Type: Digital Potentiometer Development Tools
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U123 UNIT FADER

m5Stack U123 UNIT FADER is a color indicator coupled with a 35mm slide potentiometer and 14x SK6812 programmable RGB lights. The fader has a center point positioning and excellent slide appliances for stable, reliable performance and precise control. The integrated beads support digital addressing, which means the user can adjust the brightness and color of each LED light. The m5Stack U123 UNIT FADER is suitable for lighting, music control, and other applications.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩11,203.1 ₩11,203