NHD-ST1-BT817

Newhaven Display
763-NHD-ST1-BT817
NHD-ST1-BT817

Mfr.:

Description:
Video IC Development Tools SPI Controller Board for TFT BT817

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Video IC Development Tools
RoHS:  
Development Kits
Controller Board
BT817
Bulk
Brand: Newhaven Display
Dimensions: 114.6 mm x 72.95 mm x 11.75 mm
For Use With: Arduino and SPI Controller Board
Interface Type: SPI
Product Type: Video IC Development Tools
Series: SPI TFT Controller Board
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPI TFT Controller Board

Newhaven Display SPI TFT Controller Board is built around the BT817Q video engine IC from Bridgetek. This board is engineered for seamless integration with the 2.1", 2.9", and 4.0" TFT models with or without capacitive touch panels. The SPI TFT controller board delivers a compact and easy-to-set-up evaluation and prototyping tool for these displays. The BT817Q IC integrates display, audio, and touch functionality into a single chip. This controller board comes with two user connectors for use and supports 4-wire SPI data input/output. The SPI TFT controller board manages display initialization and pixel data, which eliminates the need for additional boards or external SPI connections. Typical applications include developers, engineers, students, researchers, and enthusiasts.

In Stock: 50

Stock:
50 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩142,385.6 ₩142,386