LMB121MMB02070CF00

Vishay / Beyschlag
594-LMB121MMB02070CF
LMB121MMB02070CF00

Mfr.:

Description:
Resistor Kits MMB0207-50ppm 1% Lab Kit AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Kits
RoHS:  
Thin Film Resistor SMD Kits
SMD/SMT
1 Ohms to 10 MOhms
1 %
50 PPM / C
AEC-Q200
Bulk
Brand: Vishay / Beyschlag
Number of Pieces per Value: 20
Number of Values: 80
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Total Number of Pieces: 1600
Type: Professional Sample Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MELF Resistors

Vishay MELF Resistors offer superior SMD resistor performance in terms of accuracy, stability, reliability, and pulse load capability. The cylindrical construction of MELF devices provides an optimal power rating and pulse load capability related to the mounting space. Continuous development has led to improved long-term stability and moisture resistance and allows a high-temperature operation to +175°C.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩122,980.9 ₩122,981
₩117,978.2 ₩1,179,782