STM32F102C6 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU 1,144In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F102C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 48 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D USB MCU 41In Stock
1,500Expected 12/28/2026
Min.: 1
Mult.: 1

STM32F102C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 48 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray