16 kB ARM Microcontrollers - MCU

Results: 543
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 16k Flash Non-Stocked Lead-Time 13 Weeks
Min.: 2,450
Mult.: 2,450

KL0x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 28 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 32LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1,250
Mult.: 1,250

KL0x SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 28 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 48LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1,250
Mult.: 1,250

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 41 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 32-LQFP Lead-Time 13 Weeks
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit/16 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1,250
Mult.: 1,250

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit/16 bit 16 bit 75 MHz 40 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 64LQFP Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 32LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies CY8C4744LQI-S401
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 Non-Stocked Lead-Time 10 Weeks
Min.: 4,900
Mult.: 4,900

PSOC 4700S 16 kB 48 MHz Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU IC ARM CORTEX MCU 16 K Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LM3S300 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit No ADC 25 MHz 36 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3 INDUST RIAL TEMP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LM3S301 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 10 bit 20 MHz 33 I/O 2 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU IC ARM CORTEX MCU 16 K Non-Stocked Lead-Time 26 Weeks
Min.: 1,250
Mult.: 1,250

LM3S308 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 25 MHz 28 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3 INDUST RIAL TEMP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LM3S310 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit No ADC 25 MHz 36 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU ARM CORTEX-M3 INDUST RIAL TEMP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LM3S315 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 10 bit 25 MHz 32 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 24 MHz 16 kB ADC AES MCU Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

EFM32ZG SMD/SMT TQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 37 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40-+105 degree Non-Stocked
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 30 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

SMD/SMT QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 29 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

SMD/SMT QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 29 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K-AP+2K-SRAM+Timer+UARTx2+SPI+I2C+PWMx6+105degre Non-Stocked
Min.: 490
Mult.: 490

16 kB 2 kB Tray
Infineon Technologies CY8C4024LQS-S413T
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

PSOC 4000S SMD/SMT QFN-40 ARM Cortex M0+ 16 kB 32 bit 10 bit 24 MHz 34 I/O 2 kB 1.71 V 5.5 V - 40 C + 85 C Reel
Infineon Technologies CY8C4724FNI-S402T
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

PSOC 4700S SMD/SMT ARM Cortex M0+ 16 kB 32 bit 10 bit 24 MHz 21 I/O 2 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors LPC1112FD20/102Y
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

LPC11xx SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel