STMicroelectronics STM32F102C8 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D USB MCU 1,387In Stock
Min.: 1
Mult.: 1

STM32F102C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 48 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU Non-Stocked Lead-Time 40 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM32F102C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 48 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel