QFN-28 Microcontrollers - MCU

Results: 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 55In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 3.5 kB 8 bit 8 bit 16 MHz 25 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 607In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit 8 bit 16 MHz 25 I/O 192 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 27In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O 17In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 8In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 3.5 kB 8 bit 10 bit 20 MHz 16 I/O 256 B 4 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 86In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit No ADC 20 MHz 16 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 36In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 20 MHz 22 I/O 192 B 4 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Enh FLSH 128 RAM 77In Stock
671Expected 8/31/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 3.5 kB 8 bit 10 bit 20 MHz 28 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V 174In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V 277In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 20 MHz 25 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 237In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 16 I/O 384 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1K RAM 32MHz 16I/0 Enhanced XLP 261In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 32 MHz 15 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 68In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 30In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 20 MHz 22 I/O 368 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 126In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O 12In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free 291In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free 34In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 25I/O 82In Stock
183Expected 9/3/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 118In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1024 RAM 10In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 40 MHz 21 I/O 1 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 46In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 255In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 48 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 235In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,007In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube