8 bit 16 MHz 8-bit Microcontrollers - MCU

Results: 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16MHz, 16KB, SSOP20, 2xADC, PTC, EXT 125C, Tray 671In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SSOP20, 2xADC, PTC, EXT 105C, Tray 803In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 7,803In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16M1 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 4,902In Stock
Min.: 1
Mult.: 1

AVR 32 kB 1 kB TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 26,199In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64M1 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 3,897In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 32 kB 2.5 kB TQFP-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 105C 5,918In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 1 kB TQFP-32 16 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 54 I/O Pins 6,488In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 24,314In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 119,751In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003F3 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM 2,640In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins 411In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB MLF-44 16 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega162 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 1,213In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR USB 8K FLASH OPT 525In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 2,952In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 18V-55V 16 MHz Int Osc 875In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR,USB16K FLASH 1,463In Stock
Min.: 1
Mult.: 1

AVR 16 kB 512 B TQFP-32 16 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, QFN, High Grade (125C), Green 7,860In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-24 16 MHz 10 bit 21 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1617,ATtiny3217 AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 64K FLSH 16MHz Ind Temp 520In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB646 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR USB 16K FLASH 2,645In Stock
Min.: 1
Mult.: 1

AVR 16 kB 512 B QFN-32 16 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U2 Tray

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 2,958In Stock
Min.: 1
Mult.: 1
: 3,000

PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,295In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 4,123In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 16 kB 768 B TQFP-44 16 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 885In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 125C, Green, T&R 12,783In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 1 kB VQFN-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1606,ATtiny3217 Reel, Cut Tape