Arm Cortex -M4 Core ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba ARM Microcontrollers - MCU MCU, Cortex M4F, VE, 80MHz, 256KB Flash/ 32KB RAM, LQFP64
160Expected 9/4/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 Arm Cortex -M4 256 kB 32 bit 12 bit 80 MHz 51 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K QFP144 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

RA6M3 SMD/SMT LQFP-144 Arm Cortex -M4 2 MB 32 bit 12 bit 120 MHz 101 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Reel