32-bit Microcontrollers - MCU

Results: 7,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU Freescale 32-bit MCU, Triple Power Arch core, 4MB Flash, 150MHz, -40/+125degC,Automotive Qual,QFP176 181In Stock
Min.: 1
Mult.: 1

MPC5746R SMD/SMT LQFP-176 e200z4 4 MB 256 kB 32 bit 4 x 12 bit, 3 x 16 bit 150 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 70In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-144 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 80 I/O 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+105degC, Automotive Qual, QFP 176 200In Stock
Min.: 1
Mult.: 1

MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 64K/10K QFP64 1,080In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 50 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K/10K QFP64 960In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 32 kB 10 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K/16K LGA64 980In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT WFLGA-64 RX 96 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 384K/64K QFP100 1,634In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-100 RX 384 kB 64 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 384K/64K QFP100 710In Stock
Min.: 1
Mult.: 1

RX113 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64 826In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP48 703In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-48 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 34 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP100 360In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 512K/32K QFP100 403In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-100 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 80 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 512K/256K QFP144 455In Stock
Min.: 1
Mult.: 1

RX65N Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1024K/256K QFP144 263In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 1 MB 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP48 465In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-48 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 489In Stock
Min.: 1
Mult.: 1

SPC560B50L3 SMD/SMT LQFP-100 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 327In Stock
Min.: 1
Mult.: 1

SPC58 N SMD/SMT LQFP-176 2 x 10 bit, 5 x 12 bit, 6 x 16 bit Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 445In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, Crypto 430In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 170In Stock
Min.: 1
Mult.: 1

TMS320F28374S SMD/SMT HTQFP-100 C28x 512 kB 132 kB 32 bit 2 x 12 bit 200 MHz 41 I/O 1.2 V 1.2 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 660In Stock
Min.: 1
Mult.: 1

TMS320F28377S SMD/SMT HLQFP-176 C28x 1 MB 164 kB 32 bit 4 x 12 bit/16 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 728In Stock
Min.: 1
Mult.: 1

TMS320F28022 SMD/SMT LQFP-48 C28x 32 kB 12 kB 32 bit 12 bit 50 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 173In Stock
Min.: 1
Mult.: 1

TMS320F28067 SMD/SMT LQFP-80 C28x 128 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 260In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-144 e200z0 512 kB 40 kB 32 bit 10 bit 64 MHz 108 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray