32-bit Microcontrollers - MCU

Results: 7,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, Crypto 1,218In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 362In Stock
Min.: 1
Mult.: 1

TMS320F28032 SMD/SMT TQFP-64 C28x 64 kB 20 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 270In Stock
Min.: 1
Mult.: 1

TMS320F28034 SMD/SMT TQFP-64 C28x 128 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 105In Stock
Min.: 1
Mult.: 1

TMS320F28069F SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 416 MAP 183In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 588In Stock
Min.: 1
Mult.: 1

MCF51Qx SMD/SMT LQFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 32 MHz 48 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 420In Stock
Min.: 1
Mult.: 1

MPC5534 SMD/SMT MAPBGA-208 e200z3 3 MB 128 kB 32 bit No ADC 82 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP64 960In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 50 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K/10K QFP48 1,146In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-48 RX 32 kB 10 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 1,565In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 384K/64K QFP64 480In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 384 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K 48LQFP -40/+85C 850In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT HWQFN-48 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K TFLGA100 682In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT TFLGA-100 RX 128 kB 32 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP64 800In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP80 714In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP80 476In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP64 480In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-64 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX13T 64K/12K QFN48 850In Stock
Min.: 1
Mult.: 1

RX13T SMD/SMT HWQFN-48 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFP48 890In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT LFQFP-48 Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX231 MCU 256KB/32KB 48LQFP -40 +85C USB 586In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP48 500In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP100 450In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP52 794In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LQFP-52 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 40 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP176 263In Stock
Min.: 1
Mult.: 1

RX64M Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 768K/256K QFP100 270In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 768 kB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 105 C Tray