QFN-48 16-bit Microcontrollers - MCU

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 128 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 128 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 128 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 128 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 7 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 32 kB 2 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 64 kB 4 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F15 QFN48 +105C Non-Stocked Lead-Time 18 Weeks
Min.: 416
Mult.: 416

QFN-48 SMD/SMT 16 bit + 105 C RL78/F15 AEC-Q100 Tray