28 dBm RF Amplifier

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 1,951In Stock
Min.: 1
Mult.: 1
: 2,500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2 MHz to 500 MHz, 50ohm 1In Stock
20Expected 11/9/2026
Min.: 1
Mult.: 1

2 MHz to 500 MHz 600 mA 16 dB 11 dB Power Amplifiers Screw 28 dBm 38 dBm - 20 C + 60 C ZHL Bulk
Qorvo RF Amplifier 1.2GHz, 34dB Push-Pull MMIC 80In Stock
Min.: 1
Mult.: 1
: 2,500

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 48 dBm - 40 C + 100 C QPB8858 Reel, Cut Tape
Qorvo RF Amplifier 28dB 1GHz Power Doubler 78In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel, Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Power Amplifier
75Expected 11/27/2026
Min.: 1
Mult.: 1

0 Hz to 20 GHz 10 V 400 mA 12.5 dB 3 dB Power Amplifiers SMD/SMT GaAs 28 dBm 39 dBm - 40 C + 85 C CMD249 Reel
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 28 dBm P1dB Operating from 50 MHz to 1 GHz with SMA Input, SMA Output and 26 dB Gain 1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 11 V to 15 V 450 mA 26 dB Power Amplifiers GaAs 28 dBm 36 dBm Bag
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

47 MHz to 1.218 GHz 24 V 290 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs 28 dBm 49.3 dBm - 40 C + 100 C QPA4428 Reel
Qorvo RF Amplifier 1.2GHz, 34dB Push-Pull MMIC Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 48 dBm - 40 C + 100 C QPB8858 Reel
Qorvo RF Amplifier 28dB 1GHz Power Doubler Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel
Qorvo RF Amplifier .7-.96GHz PAE 27% Gain 32 dB Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

700 MHz to 1 GHz 5 V 380 mA 32 dB 4 dB Power Amplifiers SMD/SMT Si 28 dBm 35 dBm - 40 C + 85 C TQP9309 Reel