GA3502-BL

Coilcraft
994-GA3502-BL
GA3502-BL

Mfr.:

Description:
Pulse Transformers GA3502 for MAX16801 44uH 110 V 0.4 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Pulse Transformers
RoHS:  
800 uH
26.75 mm
26 mm
14 mm
Brand: Coilcraft
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product: Power
Product Type: Audio & Signal Transformers
Series: GA3502
Factory Pack Quantity: 24
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 21.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
KRHTS:
8504509090
CNHTS:
8504321000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩9,484.8 ₩9,485
₩7,597.2 ₩75,972
₩7,300.8 ₩175,219
₩7,082.4 ₩339,955
₩6,864 ₩823,680
₩6,583.2 ₩1,737,965
₩6,364.8 ₩3,207,859
₩6,177.6 ₩6,227,021
₩5,912.4 ₩14,899,248