Supercapacitors

 Supercapacitors
Supercapacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. 
More...

Please view our large selection of supercapacitors below.
Results: 1,401
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 11V .47F -20/80% LS=10.16mm
50Expected 12/7/2026
Min.: 1
Mult.: 1

470 mF 11 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 25.5 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=7.62mm
270Expected 12/7/2026
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 70C 30% Radial
972Expected 11/24/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial
1,320On Order
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 5.5V THT
80Expected 9/16/2026
Min.: 1
Mult.: 1

12 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT
788Expected 9/18/2026
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 9 mm (0.354 in) 13.5 mm 7 mm 500000 Cycle 1.05 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 6V THT
430On Order
Min.: 1
Mult.: 1

1.5 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 6V THT
236Expected 9/11/2026
Min.: 1
Mult.: 1

2 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 320 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 19 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT
917Expected 9/18/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 120mF
1,695Expected 10/1/2026
Min.: 1
Mult.: 1

120 mF 5.5 V SMD/SMT 20 mm 18 mm 120 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 220mF
198Expected 10/1/2026
Min.: 1
Mult.: 1

220 mF 4.2 V SMD/SMT 21 mm 14 mm 300 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 470mF
498Expected 10/15/2026
Min.: 1
Mult.: 1

470 mF 4.2 V SMD/SMT 21 mm 14 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 470mF
800On Order
Min.: 1
Mult.: 1

470 mF 5.5 V SMD/SMT 21 mm 14 mm 45 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 1000mF
732Expected 10/1/2026
Min.: 1
Mult.: 1

1 F 5.5 V SMD/SMT 30 mm 14 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.7 mm SCPA
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7
10,169On Order
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 19.5 mm HC AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 50F wire lead
1,600Expected 11/20/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 2000 Hour, 1000000 Cycle 10 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 2F 8x14mm
42,490On Order
Min.: 1
Mult.: 1

2 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour 320 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
ABRACON ADCR-S03R0SA106MB
ABRACON Supercapacitors / Ultracapacitors CAP 10F 3V TH
961Expected 10/7/2026
Min.: 1
Mult.: 1

10 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 70F 3.8V ESR=250
1,198Expected 5/12/2027
Min.: 1
Mult.: 1

70 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 27 mm 1000 Hour, 500000 Cycle 250 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL
2,497Expected 11/30/2026
Min.: 1
Mult.: 1
: 100

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell Cyl
2,970On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl
1,468Expected 11/30/2026
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl
926Expected 1/28/2027
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TV Supercapacitor, 3V, 3.3F, 75 mohm
900Expected 9/10/2026
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8.5 mm (0.335 in) 21 mm 1000 Hour 75 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6.0F 3V 30%
3,961On Order
Min.: 1
Mult.: 1

6 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22.3 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk