TPC-REM240-48

TRACO Power
495-TPC-REM240-48
TPC-REM240-48

Mfr.:

Description:
Redundancy Modules 120W Function Module in a DIN-Rail Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Redundancy Modules
RoHS:  
DIN Rail Mount
1 Output
48 VDC
120 W
96.5 mm (3.799 in)
45 mm (1.772 in)
90 mm (3.543 in)
TPC
Brand: TRACO Power
Industry: Industrial
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5 A
Output Voltage-Channel 1: 48 V to 55 V
Packaging: Bulk
Product: Redundancy Modules
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Unit Weight: 277.335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8504401090
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩118,294.8 ₩118,295
₩109,855.2 ₩1,098,552
₩108,154.8 ₩2,703,870
₩104,785.2 ₩5,239,260
₩98,014.8 ₩9,801,480
250 Quote