SIP-9 DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1,343In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial + 85 C - 40 C TMR 2WI
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 437In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 145In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 165 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 250In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 5 V 400 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial + 85 C - 40 C TMR 2WI
XP Power DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 18 V 5 V 1 A 1.5 kV SIP-9 26 mm (1.024 in) 9.3 mm (0.366 in) 12.5 mm (0.492 in) Medical + 100 C - 20 C IMM05
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 49In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IT
TRACO Power DC/DC Converters - Through Hole 12-18Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 18 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 264In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial + 85 C - 40 C TMR 2WI
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 902In Stock
630Expected 10/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9.6 V 14.4 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 251In Stock
1,010On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 891In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 135 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 12 V 167 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial + 85 C - 40 C TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial + 85 C - 40 C TMR 2WI
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5V 200mA SIP Iso 477In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 9.6-14.4Vin 5V 200mA SIP Iso 226In Stock
150On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 14.4 V 9.6 V 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 325In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 7 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 227In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 19.2 V 28.8 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 80 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 15Vout 134mA 2W Encapsulated SIP-9 Medical, Regulated 101In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 19.2 V 28.8 V 15 V 134 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 80 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated 323In Stock
10On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 19.2 V 28.8 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 80 C - 40 C TRV 2M
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 85 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 12 V 85 mA - 12 V 85 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 15 V 135 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 9 V 5 V 1 A 1.5 kV SIP-9 26 mm (1.024 in) 9.3 mm (0.366 in) 12.5 mm (0.492 in) Medical + 100 C - 20 C IMM05
XP Power DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 9 V 12 V 416 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.3 mm (0.366 in) 12.5 mm (0.492 in) Medical + 100 C - 20 C IMM05
XP Power DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 9 V 15 V 333 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.3 mm (0.366 in) 12.5 mm (0.492 in) Medical + 100 C - 20 C IMM05