Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 70 V MCOV 496In Stock
₩2,480.2
₩1,536
₩1,048.4
₩979.4
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 90 V MCOV 500In Stock
₩2,480.2
₩1,536
₩1,048.4
₩979.4
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 145 V MCOV 490In Stock
₩2,480.2
₩1,536
₩1,048.4
₩979.4
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 260 V MCOV 810In Stock
₩2,480.2
₩1,536
₩1,048.4
₩882.2
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 560 V MCOV 542In Stock
₩2,776.1
₩1,719.2
₩1,179.5
₩1,004.8
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 75 V MCOV 300In Stock
₩2,860.7
₩1,775.6
₩1,214.7
₩1,032.9
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 90 V MCOV 285In Stock
₩2,860.7
₩1,775.6
₩1,214.7
₩1,032.9
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 160 V MCOV 250In Stock
₩2,860.7
₩1,775.6
₩1,214.7
₩1,032.9
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 70 V MCOV 553In Stock
₩4,382.6
₩2,747.9
₩1,832
₩1,817.9
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 190 V MCOV 83In Stock
₩4,382.6
₩2,747.9
₩1,521.9
₩1,507.8
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 210 V MCOV 142In Stock
₩4,382.6
₩2,747.9
₩1,832
₩1,507.8
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 340 V MCOV 175In Stock
₩4,509.4
₩2,832.5
₩1,930.6
₩1,578.3
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 400 V MCOV 60In Stock
₩4,974.5
₩3,128.4
₩1,761.5
₩1,747.4
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 460 V MCOV 21In Stock
₩4,974.5
₩3,128.4
₩1,761.5
₩1,747.4
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
KOA Speer Varistors 0805 15V 1,666In Stock
Cut Tape
₩1,916.5
₩1,157
₩738.4
₩560.9
Reel
₩456.6
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 15 V 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 897In Stock
2,000Expected 1/11/2027
₩901.9
₩569.3
₩448.1
₩446.7
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298In Stock
750Expected 1/11/2027
₩1,930.6
₩1,149.9
₩1,089.3
₩1,009
₩939.9
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 988In Stock
2,000Expected 1/11/2027
₩606
₩379.1
₩303
₩301.6
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,563In Stock
1,600Expected 1/11/2027
₩901.9
₩569.3
₩448.1
₩446.7
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750Expected 1/11/2027
₩1,930.6
₩1,149.9
₩1,089.3
₩1,009
₩939.9
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,197In Stock
₩408.7
₩253.7
₩200.1
₩184.6
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200In Stock
2,000Expected 1/11/2027
₩901.9
₩569.3
₩448.1
₩446.7
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750Expected 1/11/2027
₩1,958.8
₩1,166.8
₩1,106.2
₩1,024.5
₩955.4
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3,144In Stock
₩620
₩381.9
₩293.1
₩291.7
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,490In Stock
1,500Expected 1/11/2027
₩916
₩582
₩466.4
₩465
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk