ABRACON
Analog Devices Inc.
CTS
Diodes Incorporated
ECS
Epson
Infineon
Microchip
Micro Crystal
Nisshinbo Micro Devices
Renesas Electronics
SiTime
Skyworks
Clock Generators
Crystal Oscillator
Crystal Oscillators
MEMS Oscillators
MEMS Oscillators, Pin Configurable
Oscillator
Oscillators
Precision CMOS Oscillator
Precision Oscillators
Programmable Oscillator
Programmable Oscillators
Programmable XO Oscillator
Silicon Oscillators
SSXO
Standard Oscillators
VCTCXO
VCXO
VCXO Oscillators
0806 (2016 metric)
2.5 mm x 2 mm x 0.75 mm
2.5 mm x 3.2 mm
2 mm x 1.6 mm x 0.75 mm
3.2 mm x 2.5 mm
3.2 mm x 2.5 mm x 0.75 mm
3.2 mm x 5 mm
5 mm x 3.2 mm
5 mm x 3.2 mm x 0.75 mm
5 mm x 7 mm
7 mm x 5 mm
7 mm x 5 mm x 0.9 mm
CDFN-6
CLCC-8
CQFN-10
DFN-6-G1-6
DFN-8
DIE
QFN-4
SMD-6
100 kHz to 120 MHz
100 kHz to 125 MHz
100 kHz to 212.5 MHz
100 kHz to 250 MHz
100 kHz, 250 MHz
200 kHz to 1.5 GHz
200 kHz to 250 MHz
200 kHz to 3 GHz
200 kHz to 325 MHz
200 kHz to 800 MHz
670 kHz to 170 MHz
800 kHz to 110 MHz
1 MHz to 110 MHz
1 MHz to 150 MHz
1 MHz to 220 MHz
1 MHz to 80 MHz
2.3 MHz to 170 MHz
2.3 MHz to 450 MHz
4 MHz
10 MHz
- 50 PPM to + 50 PPM
1 PPM
5 ppb
7 PPM
10 PPM
15 PPM
20 PPM
25 PPM
30 PPM
50 PPM
61.5 PPM
100 PPM
0 pF
2 pF
5 pF
10 pF
15 pF
40 pF
60 pF
1.2 V
1.62 V
1.71 V
1.71 V, 2.375 V, 3.135 V
1.8 V
2.25 V
2.25 V, 2.97 V
2.375 V
2.375 V, 3.135 V
2.5 V
2.97 V
3.135 V
1.89 V
1.89 V, 2.625 V, 3.465 V
1.98 V
2.625 V
2.625 V, 3.465 V
2.75 V
2.75 V, 3.63 V
3.3 V
3.465 V
3.6 V
3.63 V
5.5 V
CML
CMOS
HCMOS
HCSL
LVCMOS
LVCMOS, HCMOS
LVCMOS, LVTTL
LVDS
LVDS-CMOS
LVPECL
LVPECL, LVDS, HCSL
- 55 C
- 40 C
- 20 C
- 10 C
+ 70 C
+ 85 C
+ 105
+ 105 C
+ 125 C
+ 125 C
0.73 mm
1.6 mm
2 mm
2.5 mm
2.9 mm
3.2 mm
5 mm
7 mm
14 mm
0.63 mm
1.2 mm
1.6 mm
2 mm
2.5 mm
2.8 mm
3.2 mm
5 mm
7 mm
9 mm
0.6 mm
0.7 mm
0.74 mm
0.75 mm
0.84 mm
0.85 mm
0.9 mm
0.96 mm
1 mm
1.05 mm
1.1 mm
1.17 mm
1.18 mm
1.27 mm
1.3 mm
1.33 mm
1.45 mm
1.5 mm
1.65 mm
1.7 mm
MEMS Oscillators
Programmable Oscillators
Standard Oscillators
7359
AD2S99
AP3S
ASEMCC
ASEMCHC
ASEMDC
ASEMDLC
ASEMDLP
ASEMDLV
ASG2
ASGTX
ASSFLP
AX5V
AX7V
C1250
C1300
DSC1000
DSC1100
DSC1101
DSC1121
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle