SD09A160E

Diodes Incorporated
621-SD09A160E
SD09A160E

Mfr.:

Description:
Programmable Oscillators Thyristor DO-41 T&R 5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Programmable Oscillators
RoHS:  
REACH - SVHC:
Standard Oscillators
160 MHz
25 PPM
2.25 V
2.75 V
LVPECL
SMD/SMT
- 10 C
+ 70 C
5 mm
3.2 mm
1.5 mm
Reel
Cut Tape
Brand: Diodes Incorporated
Current Rating: 60 mA
Duty Cycle - Max: 55 %
Product Type: Programmable Oscillators
Factory Pack Quantity: 5000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541300080
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩514.8 ₩515
₩318.2 ₩3,182
₩199.7 ₩19,970
₩148.2 ₩74,100
₩117 ₩117,000
Full Reel (Order in multiples of 5000)
₩101.4 ₩507,000

Similar Products