100 mOhms Crystals

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00ESR=100mOhms 2,985In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 mOhms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 960In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-37QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 640In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 25ppm 50ppm 8pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 740In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,136In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 100 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,773In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz 25ppm 50ppm 10pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 68In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 10 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200