필터

결과: 68,853
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS 제품 유형 제품 타입 최저 작동온도 최고 작동온도 종단 스타일 장착 스타일 포장
Pasternack 신호 컨디셔닝 6 Section Bandpass Filter With SMA Female Connectors Operating From 4.4 GHz to 4.95 GHz With a 550 MHz Passband 1재고 상태
최소: 1
배수: 1

Signal Conditioning Bulk
Marki Microwave 신호 컨디셔닝 The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design. 8재고 상태
25예상 2026-09-09
최소: 1
배수: 1

Signal Conditioning Baluns - 55 C + 100 C SMD/SMT
Marki Microwave 신호 컨디셔닝 The MPD4-0R404CSP2 is a small footprint MMIC 0.4-4 GHz 4-Way power divider/power splitter featuring high 20 dB isolation and 3.4 dB insertion loss in our compact CSP2 chip scale package. 23재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters - 55 C + 100 C SMD/SMT
Pasternack 신호 컨디셔닝 2 Way SMA Wilkinson Power Divider From 12 GHz to 18 GHz Rated at 10 Watts 1재고 상태
최소: 1
배수: 1

Signal Conditioning Bulk
Pasternack 신호 컨디셔닝 High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 16 dBm Flat Leakage, 6 GHz to 18 GHz 1재고 상태
최소: 1
배수: 1

Signal Conditioning Bulk
Pasternack 신호 컨디셔닝 Adjustable Phase Trimmer, DC to 18 GHz, with an Adjustable Phase of 15 Deg. Per GHz and SMA Connectors, Stainless Steel Body 3재고 상태
최소: 1
배수: 1
Signal Conditioning SMA Bulk
Murata Electronics 신호 컨디셔닝 3,341재고 상태
최소: 1
배수: 1
: 3,000

Signal Conditioning Bandpass Filters Bandpass - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Pasternack 신호 컨디셔닝 Directional 30 dB SMA Coupler From 2 GHz to 18 GHz Rated to 50 Watts 1재고 상태
최소: 1
배수: 1

Signal Conditioning Bulk
Pasternack 신호 컨디셔닝 Directional 10 dB SMA Coupler From 7.5 GHz to 16 GHz Rated to 50 Watts 1재고 상태
최소: 1
배수: 1

Signal Conditioning Bulk
Pasternack 신호 컨디셔닝 10 MHz to 4 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC 1재고 상태
최소: 1
배수: 1

Signal Conditioning Bulk
TDK EMI 개스킷, 시트, 흡수기 및 차폐 장치 Magnetic sheets for EMC 10재고 상태
최소: 1
배수: 1

EMI Gaskets, Sheets & Absorbers Magnetic Sheets Magnetic Adhesive Bulk
Marki Microwave 신호 컨디셔닝 The MPD-0R402SCSP2 is a small footprint MMIC 0.4-2.5 GHz 2-Way power divider/power splitter featuring high 20 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package. 12재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters - 55 C + 100 C SMD/SMT
Pasternack 신호 컨디셔닝 Bandpass Waveguide Filter With WR-90 Interface Operating from 8.9 GHz to 9.9 GHz 1재고 상태
최소: 1
배수: 1
Signal Conditioning Bulk
Pasternack 신호 컨디셔닝 2 Way N Power Divider From 10 MHz to 1,000 MHz Rated at 1 Watt 1재고 상태
최소: 1
배수: 1

Signal Conditioning Bulk
Pasternack 신호 컨디셔닝 4 Way SMA Power Divider from 2 GHz to 4 GHz Rated at 30 Watts 1재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers Power Divider - 40 C + 85 C SMA Bulk
Pasternack 신호 컨디셔닝 Directional 10 dB SMA Coupler From 2 GHz to 18 GHz Rated to 50 Watts 1재고 상태
최소: 1
배수: 1

Signal Conditioning Bulk
Auvidea 팬 액세서리 Cooling Kit for NVIDIA Jetson Orin NX and Orin Nano (incl. heatsink, fan, leaf spring and screws) 291재고 상태
최소: 1
배수: 1

Fan Cords and Accessories Fan Accessories Bulk
Marki Microwave 신호 컨디셔닝 The MFBP-00002PSM family of passive MMIC surface mount bandpass filters are an ideal solution for small form factor, high rejection filtering. The MFBP-00002PSM is available as a 4x4mm plastic QFN. 22재고 상태
최소: 1
배수: 1

Signal Conditioning
Auvidea 팬 액세서리 Leaf spring and screws for NVIDIA Jetson Nano 1,492재고 상태
최소: 1
배수: 1

Fan Cords and Accessories Fan Accessories Bulk
RF360 신호 컨디셔닝 Small cells Duplexers, 4G, 5G, 8, Duplexer, Size=2.5x2.0 3,385재고 상태
최소: 1
배수: 1
: 5,000

Signal Conditioning Duplexers SMD/SMT Reel, Cut Tape, MouseReel
TE Connectivity / Kemtron EMI 개스킷, 시트, 흡수기 및 차폐 장치 Fluorosilicone Nickel Aluminum Tube 1.6mm OD x 0.5mm ID x 1m L 4재고 상태
최소: 1
배수: 1

EMI Gaskets, Sheets & Absorbers EMI Gaskets Extruded EMI Gasket Bulk
Pulse Electronics 공통 모드 초크 / 필터 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4,983재고 상태
최소: 1
배수: 1
: 2,000

Common Mode Chokes Common Mode Chokes - 40 C + 125 C SMD/SMT PCB Mount Reel, Cut Tape, MouseReel
Coilcraft 공통 모드 초크 / 필터 For NoiseAttenuation 11.5uH 500mA 850mOh 12,746재고 상태
최소: 1
배수: 1
: 600

Common Mode Chokes Reel, Cut Tape, MouseReel
TE Connectivity EMI 개스킷, 시트, 흡수기 및 차폐 장치 Spring Finger 3.8mm Pre-loaded Type 20,188재고 상태
최소: 1
배수: 1
: 3,000

EMI Gaskets, Sheets & Absorbers Fingerstock Spring Fingers PCB Mount Reel, Cut Tape


Fair-Rite 페라이트 코어 및 액세서리 95 TOROID 4,775재고 상태
최소: 1
배수: 1

Ferrite Cores & Accessories Bulk