Shielded Ferrite Beads

Results: 1,376
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 7Ohm AECQ2 Non-Stocked Lead-Time 16 Weeks
₩9,230.3
Min.: 196
Mult.: 196
WE-AENA EMI Suppression Ferrite Beads SMD/SMT 7 Ohms 30 % - 40 C + 125 C 5.5 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 6.5Ohms AECQ2 Non-Stocked Lead-Time 16 Weeks
₩14,303.4
₩13,105.6
₩11,921.8
₩9,540.3
₩9,526.2
Min.: 1
Mult.: 1
WE-AENA EMI Suppression Ferrite Beads Axial 6.5 Ohms 30 % - 40 C + 125 C 5.5 mm 21.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 15,6Ohm AECQ2 Non-Stocked Lead-Time 24 Weeks
₩15,219.4
₩13,965.2
₩12,696.9
₩10,160.3
₩10,146.2
Min.: 1
Mult.: 1
WE-AENA EMI Suppression Ferrite Beads Axial 15.6 Ohms 30 % - 40 C + 125 C 10 mm 21.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 34Ohms AECQ2 Non-Stocked Lead-Time 24 Weeks
₩12,344.6
Min.: 100
Mult.: 100
WE-AENA EMI Suppression Ferrite Beads Axial 13 Ohms, 34 Ohms 25 % - 40 C + 125 C 5.5 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 6Ohms AECQ2 Non-Stocked Lead-Time 24 Weeks
₩14,303.4
₩13,105.6
₩11,921.8
₩10,724
₩9,526.2
Min.: 1
Mult.: 1
WE-AENA EMI Suppression Ferrite Beads Axial 6 Ohms 30 % - 40 C + 125 C 5.5 mm 28.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 14Ohms AECQ2 Non-Stocked Lead-Time 24 Weeks
₩18,460.5
₩16,938.6
₩15,388.5
₩13,852.4
₩12,302.3
Min.: 1
Mult.: 1
WE-AENA EMI Suppression Ferrite Beads Axial 14 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-CBA EMI 180Ohms 400mA 0.3Ohms AEC-Q200 Non-Stocked Lead-Time 50 Weeks
Cut Tape
₩436.9
₩435.4
₩348.1
₩295.9
Reel
₩117
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 180 Ohms, 260 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 240Ohms 300mA 0.35Ohms AEC-Q200 Non-Stocked Lead-Time 50 Weeks
Cut Tape
₩436.9
₩348.1
₩295.9
₩243.8
Reel
₩115.6
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 240 Ohms, 390 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 200mA 0.7Ohms AEC-Q200 Non-Stocked Lead-Time 50 Weeks
Cut Tape
₩436.9
₩348.1
₩295.9
₩243.8
Reel
₩115.6
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 400 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 170Ohms 4A 15mOhms AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Reel
₩1,082.3
Min.: 2,000
Mult.: 2,000
: 2,000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 170 Ohms, 280 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.52 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 3000mA 0,04Ohm AEC-Q200 Non-Stocked Lead-Time 50 Weeks
Cut Tape
₩873.7
₩810.3
₩773.7
₩737
Reel
₩717.3
Min.: 1
Mult.: 1
: 1,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms Non-Stocked Lead-Time 26 Weeks
Cut Tape
₩1,042.8
₩865.2
₩777.9
₩693.3
Reel
₩370.6
Min.: 1
Mult.: 1
: 2,000
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms Non-Stocked Lead-Time 26 Weeks
₩1,042.8
₩865.2
₩777.9
₩693.3
Reel
₩370.6
Min.: 1
Mult.: 1
: 2,000
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms Non-Stocked Lead-Time 26 Weeks
₩1,042.8
₩865.2
₩777.9
₩693.3
Reel
₩370.6
Min.: 1
Mult.: 1
: 2,000
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms Non-Stocked Lead-Time 26 Weeks
₩1,846.1
₩1,465.6
₩1,286.6
₩1,157
Reel
₩731.4
Min.: 1
Mult.: 1
: 1,500
Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Ammo Pack
TDK Ferrite Beads 0603 150ohms 1800mA Power Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
₩155
₩100.1
₩80.3
₩70.5
Reel
₩35.2
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 330? 0.65A 300m? Non-Stocked Lead-Time 16 Weeks
Cut Tape
₩380.5
₩303
₩228.3
₩184.6
Reel
₩102.9
Min.: 1
Mult.: 1
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 650 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 460? 0.9A 170m? Non-Stocked Lead-Time 16 Weeks
Cut Tape
₩394.6
₩274.8
₩219.8
₩190.2
Reel
₩88.8
Min.: 1
Mult.: 1
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 900 mA 25 % 170 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 770? 0.5A 500m? Non-Stocked Lead-Time 16 Weeks
Reel
₩88.8
Min.: 10,000
Mult.: 10,000
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 770 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel
ABRACON Ferrite Beads FB 70? 0.9A 200m? Non-Stocked Lead-Time 14 Weeks
Cut Tape
₩295.9
₩201.5
₩159.2
₩138.1
Reel
₩63.4
Min.: 1
Mult.: 1
: 10,000
AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 900 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1000? 0.23A 900m? Non-Stocked Lead-Time 14 Weeks
Cut Tape
₩295.9
₩201.5
₩159.2
₩138.1
Reel
₩60.6
Min.: 1
Mult.: 1
: 10,000
AFBC-SK0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 25 % 900 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 16 OHMS+ / -30%, T&R Non-Stocked Lead-Time 14 Weeks
Cut Tape
₩267.7
₩184.6
₩148
₩125.4
Reel
₩66.2
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU100TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 10 OHM 25% Non-Stocked
Cut Tape
₩267.7
₩35.2
₩28.2
₩22.5
Reel
₩9.9
Min.: 1
Mult.: 1
: 15,000
Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU220TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 22 OHM 25% Non-Stocked
Cut Tape
₩267.7
₩35.2
₩28.2
₩22.5
Reel
₩9.9
Min.: 1
Mult.: 1
: 15,000
Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU241TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 240 OHM 25% Non-Stocked
Cut Tape
₩267.7
₩35.2
₩28.2
₩22.5
Reel
₩9.9
Min.: 1
Mult.: 1
: 15,000
Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel