2.8 A Ferrite Beads

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 28,873In Stock
Cut Tape
₩634.1
₩450.9
₩348.1
₩310
Reel
₩166.3
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below 36,790In Stock
Cut Tape
₩591.9
₩414.3
₩319.9
₩284.7
Reel
₩150.8
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11,670In Stock
Cut Tape
₩859.6
₩604.5
₩522.8
₩466.4
Reel
₩233.9
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 10,734In Stock
Cut Tape
₩746.9
₩525.6
₩456.6
₩407.3
Reel
₩200.1
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 13,154In Stock
56,000On Order
Cut Tape
₩690.5
₩479.1
₩417.1
₩372
Reel
₩193.1
Min.: 1
Mult.: 1
: 4,000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 330 ohms 25% HIGH CURRENT 18,816In Stock
Cut Tape
₩225.5
₩156.4
₩122.6
₩108.5
Reel
₩56.4
Min.: 1
Mult.: 1
: 20,000
MH2029-T Ferrite Beads SMD/SMT 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm NONAUTO Alternate Sizing Guide Below 6,133In Stock
8,000Expected 12/4/2026
Cut Tape
₩549.6
₩391.8
₩303
₩269.2
Reel
₩140.9
Min.: 1
Mult.: 1
: 4,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 100MHZ 2.8A
67,654On Order
Cut Tape
₩732.8
₩501.7
₩438.3
₩390.3
Reel
₩190.2
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel