7343 D Case Tantalum Capacitors - Polymer

Results: 1,730
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms 17,524In Stock
2,500Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms 5,106In Stock
14,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 2,285In Stock
20,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms 4,361In Stock
2,500Expected 6/11/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 30 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms 1,510In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms 1,496In Stock
1,000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms 12,533In Stock
10,500Expected 4/29/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms 3,558In Stock
10,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% 2,989In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=65mOhms 2,103In Stock
1,500Expected 4/28/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500

150 uF 20 VDC SMD/SMT 20 % 2917 65 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms 1,355In Stock
7,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms 647In Stock
500Expected 10/5/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 500

220 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms 1,708In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms 1,106In Stock
Min.: 1
Mult.: 1
: 500

47 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms 2,061In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 4,020In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 1,653In Stock
3,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 5,784In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm 1,940In Stock
2,500Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 2,999In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=25mOhms 1,290In Stock
2,000Expected 4/22/2027
Min.: 1
Mult.: 1
: 500

680 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 204 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms 2,497In Stock
6,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms 524In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms 1,237In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 396In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel