P295 Series Safety Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm 1,875In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 4700pF 20% LS=15mm 4,831In Stock
Min.: 1
Mult.: 1
Max.: 1,000

4.7 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 1000pF 20% LS=15mm 1,380In Stock
2,000Expected 1/7/2027
Min.: 1
Mult.: 1
Max.: 2,000

1 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 470pF 20% LS=15mm 1,184In Stock
14,500On Order
Min.: 1
Mult.: 1

470 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 680pF 20% LS=15mm 575In Stock
Min.: 1
Mult.: 1

680 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 1800pF 20% LS=15mm 721In Stock
Min.: 1
Mult.: 1

1.8 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2200pF 20% LS=15mm 71In Stock
1,600Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 1,600

2.2 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2500pF 20% LS=15mm 1,204In Stock
Min.: 1
Mult.: 1

2.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2700pF 20% LS=15mm 459In Stock
Min.: 1
Mult.: 1

2.7 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 3300pF 20% LS=15mm 1,378In Stock
1,200Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 1,600

3.3 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 1000pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 4,000
Mult.: 1,000

1 nF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 820pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 2,000
Mult.: 500

820 pF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 1200pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 1,600
Mult.: 400

1.2 nF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 2200pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 1,600
Mult.: 400
: 400

2.2 nF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Reel
KEMET Safety Capacitors 500volts 3900pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

3.9 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 4.7NF AC 20V Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

4.7 nF 480 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 16 mm P295 Bulk