Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKP 2 4700 pF 400 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

4.7 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 6800 pF 400 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000

6.8 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 6800 pF 400 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

6.8 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 6800 pF 400 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

6.8 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 6800 pF 400 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

6.8 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 6800 pF 400 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

6.8 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

10 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

10 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

10 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

10 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

10 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

10 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.015 uF 400 VDC 5% Non-Stocked
Min.: 6,400
Mult.: 1,600

15 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

15 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

15 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

15 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

15 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

15 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

22 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6,500
Mult.: 1,300

22 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6,500
Mult.: 1,300

22 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6,500
Mult.: 1,300

22 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6,500
Mult.: 1,300

22 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.033 uF 400 VDC 5% Non-Stocked
Min.: 5,000
Mult.: 1,000

33 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.033 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5,000
Mult.: 1,000

33 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll