T396M226M050AT7301

KEMET
80-T396M226M50AT-TR
T396M226M050AT7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 50volts 22uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
22 uF
50 VDC
Radial
2.54 mm (0.1 in)
15.7 mm (0.618 in)
20 %
1 Ohms
- 55 C
+ 125 C
Straight
Dipped 3-Lead
T396
Reel
Brand: KEMET
Dissipation Factor DF: 6
Height: 15.7 mm
Lead Diameter: 0.5 mm
Leakage Current: 8.8 uA
Package / Case: Case M
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Width: 9.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₩60,621.6 ₩30,310,800

Similar Products