VCAS Series Varistors

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 33V 200A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 10,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Bulk
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V Non-Stocked Lead-Time 13 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 41V 120A 400pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 39V 200A 500pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 56V 200A 260pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 56V 200A 260pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 90 V 200 A 0.6 J 260 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 82V 150A 250pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 82V 150A 250pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 25.5V 500A 3100pF AE C-Q200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 3.1 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2.15 nF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 76V 250A 400pF AEC-Q 200 1210 Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 60VAC 85VDC 1.9J 275 pF 100 V 150V Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 1.9 J 275 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 1.9J 275 pF 100 V 150V Non-Stocked Lead-Time 13 Weeks
Min.: 4,000
Mult.: 2,000
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 1.9 J 275 pF - 55 C + 125 C AEC-Q100 Reel