12 pF Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 2,931
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 16MHz 12pF 25ppm -40C +85C 1,401In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 - +85C,ESR 80 526In Stock
3,000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 16 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +125C 549In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +85C 924In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 12pF 20ppm -40C +125C AEC-Q200 1,058In Stock
12,000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 16 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 12pF AEC-Q200 -40C +85C 1,361In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 16 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ 25ppm 100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 2,049In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +85C 1,658In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 30 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 12pF -40C +85C 881In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 20 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 150 12pF-40C +85C 293In Stock
4,000Expected 11/24/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 20 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 12PF SMD, ESR 150, 10ppm, 20ppm, -40C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 404In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 12pF 20ppm -40C +125C AEC-Q200 497In Stock
9,000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 16.384 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 12pF AEC-Q200 -40C +85C 890In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 18.432 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 12pF -20C +70C 381In Stock
1,000Expected 8/18/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 19.2 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 12pF -40C +85C 1,123In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 19.2 MHz 30 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 12pF 25ppm -20C +70C 595In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 12pF -40C +85C 1,470In Stock
3,000Expected 8/11/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 12pF AEC-Q200 -40C +85C 1,785In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 20 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD,CSM-4AX,50ppm,30ppm,12pF,30 Ohm,Fundamental,-10C - 70C,4-SMD,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm) 276In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 12.5 mm x 4.85 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 25ppm -20C +70C 847In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 12pF AEC-Q200 -40C +85C 401In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 12pF -40C +85C 2,133In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 80 ohms -20C to 70C 7ppm 1,260In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals ESR 50,FREQ 24,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1,298In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 1,473In Stock
2,000Expected 8/11/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel