7 dBi Antennas

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Banner Engineering Antennas Antenna Omni 2.4 GHz; 7 dBi Rubber Swivel; RP-SMA MALE Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Rubber Swivel Antenna 2.4 GHz 2.5 GHz Swivel 7 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Connector RP-SMA (Male) 2.45 GHz 235 mm
Taoglas Antennas Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 3.9 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 2:1, 3:1 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 330 mm 230 mm 32 mm IP65 RG-174 Engager Bulk
Taoglas Antennas Barracuda OMB.445 2-6GHz Omnidirectional Outdoor Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.4 GHz 5 GHz Collinear Fiberglass 7 dBi 50 Ohms 1.5:1 - 20 C + 60 C 1 Band Bracket Mount Connector N Type Female ISM 270 mm IP65 Baracuda Tube
ArduSimple Antennas 3D Choke Ring Tripleband GNSS Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 7 dBi 50 Ohms 1.5 - 40 C + 85 C Connector TNC Female IP67
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 37.87.5mm, Monopole, WIFI*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi, WiFi 5, WiFi 6, WiFi 6E PCB Trace I-Bar Flex 7 dBi 100 MHz, 950 MHz, 1.2 GHz 50 Ohms - 20 C + 85 C 3 Band RF I 2.45 GHz, 5.375 GHz, 6.525 GHz 37.8 mm 7.5 mm 1.13 mm Coax Bag