OPR5005

Optek / TT Electronics
828-OPR5005
OPR5005

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
1.27 mm
30 V
25 mA
1.7 V
2 V
- 55 C
+ 125 C
SMD/SMT
Waffle
Brand: Optek / TT Electronics
If - Forward Current: 50 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Factory Pack Quantity: 150
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 1.809 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
KRHTS:
8541409029
CNHTS:
9031499092
TARIC:
8541490000
CAHTS:
8541400029
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 227

Stock:
227 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩5,989.1 ₩5,989
₩5,580.4 ₩558,040
5,100 Quote