AC40T08A

Microchip Technology
579-AC40T08A
AC40T08A

Mfr.:

Description:
Display Modules MPU32-MIPI-DISPLAY-720P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Modules
LCD Displays
LCD Display Module Kit
5.5 in
720 x 1280
MIPI
Backlighting: LED
Brand: Microchip Technology
Dimensions: 152 mm x 97 mm x 20 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC40T08A 5.5" MIPI 720p LCD Display Module

Microchip Technology AC40T08A 5.5" MIPI 720p LCD Display Module is an extension board designed for Microchip MPU Curiosity boards. The Microchip Technology AC40T08A features a 720 x 1280 display with a capacitive touch sensor controlled by a maXTouch controller. The module includes a four-lane MIPI interface, an I2C interface for the maXTouch controller and EEPROM communication, digital backlight brightness control, and static GPIOs for module functions like enable, display control, and global reset.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩356,288 ₩356,288