Chemi-Con Cameras & Camera Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Display Resolution - Pixels Interface Type Description/Function Number of frames per second Operating Supply Voltage Video Format Supported Minimum Operating Temperature Maximum Operating Temperature Dimensions
Chemi-Con Cameras & Camera Modules RGB 1280x720 30fps(max) 32x32x22 Non-Stocked
₩315,266.2
Min.: 100
Mult.: 100
Camera Module 1280 x 720 USB 30 fps 5 V - 20 C + 60 C 32 mm x 32 mm x 18.6 mm
Chemi-Con Cameras & Camera Modules RGB 640x480 30fps(max) 40x15x10.5 Non-Stocked
₩291,845.3
Min.: 50
Mult.: 50
Camera Module 640 x 480 USB 30 fps 5 V - 20 C + 60 C 40 mm x 15 mm x 11.3 mm
Chemi-Con Cameras & Camera Modules RGB 640x480 30fps(max) 40x15x4.3 Non-Stocked
₩296,481.6
Min.: 50
Mult.: 50
Camera Module 640 x 480 USB 30 fps 5 V - 20 C + 60 C 40 mm x 15 mm x 5.1 mm
Chemi-Con Cameras & Camera Modules 1/3.7" optical format 672 492/648(H) 488(V) Active/Output pixels Waterproof IP67 Non-Stocked
₩454,354.3
Min.: 100
Mult.: 100
Camera Modules CMOS Camera Modules 648 x 488 It has Vertical 648 Pixels, Horizontal 488 Pixels 12 V Color - 30 C + 80 C 25.5 mm x 23 mm x 23 mm