Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Analog Devices, Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
MultiTech Sub-GHz Modules IN865 MHz LoRa Module UFL/TRC (100 PK)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-EU1-IN1 865 MHz to 867 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range, (TI CC1010) Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100

AC4490 902 MHz to 928 MHz Tray


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*Externa Non-Stocked
Min.: 250
Mult.: 1

433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk

SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Non-Stocked
Min.: 250
Mult.: 1

868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C Chip 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna Non-Stocked
Min.: 250
Mult.: 1

868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk

SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Non-Stocked
Min.: 250
Mult.: 1

868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C Chip 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk
Monnit Sub-GHz Modules ALTA Wireless Button Press Sensor - AA Battery Powered (433 MHz)
MNS2 433 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
Monnit Sub-GHz Modules ALTA 868 MHz AA - Press Button Sensor
MNS2 868 MHz 2 V 3.8 V - 18 C + 55 C
DFRobot Sub-GHz Modules Gravity: 315MHZ RF Receiver Module Non-Stocked
Min.: 1
Mult.: 1
315 MHz 3.3 V 5.5 V 38 mm x 38 mm
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 433MHz Non-Stocked
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
Amphenol-SAA Sub-GHz Modules LoRa Non-Stocked
Min.: 3,000
Mult.: 500
: 500
868 MHz, 915 MHz 20 dBm I2C, SPI, UART 2.4 V 3.6 V 128 mA 12 mA - 40 C + 85 C 20 mm x 14 mm x 2.9 mm Reel
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel
TE Connectivity Sub-GHz Modules SMPM,Metal Shell LRU Vertical BP Module Non-Stocked Lead-Time 25 Weeks
Min.: 13
Mult.: 1

Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 3 watts - ID broadcast N/A
Min.: 1
Mult.: 1

915 MHz 3 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm
HARTING Sub-GHz Modules HARTING MICA RF-R300 RFID Starter Kit N/A
Min.: 1
Mult.: 1

500 mW Ethernet 22.8 V 25.2 V - 40 C + 55 C 132 mm x 104 mm x 35 mm
DLP Design Sub-GHz Modules 8-channel RFID readr Non-Stocked
Min.: 10
Mult.: 1

13.56 MHz RS-232, USB 0 C + 70 C 4.36 in x 3.32 in x 0.6 in RFID
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Phoenix Contact Sub-GHz Modules RAD-ISM-900-SET-BD- BUS-AU Non-Stocked
Min.: 1
Mult.: 1
- 40 C + 70 C
Phoenix Contact Sub-GHz Modules RFMARK HF Non-Stocked
Min.: 1
Mult.: 1