LBAD0XX1SC-151

Murata Electronics
81-LBAD0XX1SC-151
LBAD0XX1SC-151

Mfr.:

Description:
Cellular Modules Type 1SC M1/NB-IoT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Cellular Modules
RoHS:  
1SC
1.71 GHz to 2.17 GHz
23 dBm
UART
1.7 V
1.9 V
400 mA, 800 mA
90 mA
- 40 C
+ 85 C
External
11.4 mm x 11.1 mm x 1.4 mm
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 1.8 V
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GLONASS, GPS
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LBAD0XX1SC Type 1SC CAT M1 & NB-IoT Modules

Murata LBAD0XX1SC Type 1SC CAT M1 and NB-IoT Module is an ultra-low-power module with a user-friendly AT Command interface for seamless integration. This module features external antenna configurations, 1.5μA hibernation current (average) 16MB of flash, and an OTA firmware upgrade. The LBAD0XX1SC Type 1SC Cat. M1 and NB-IoT module is designed to meet 3GPP release specifications and is optimized for class 3 LTE output power (+23dBm). This module complies with FCC/IC, ETSI, and TELEC regulatory certificates and global certifications such as PTCRB and GCF. The Type 1SC Cat. M1 and NB-IoT module is available in 11.1mm x 11.4mm x 1.4mm (typical) dimensions in an LGA package. This module is used in wearables, smart meters, healthcare, and asset-tracking applications.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩37,658.4 ₩37,658
₩33,103.2 ₩331,032
₩31,324.8 ₩783,120
₩29,296.8 ₩2,929,680
₩28,064.4 ₩7,016,100
₩27,268.8 ₩13,634,400
Full Reel (Order in multiples of 1000)
₩26,535.6 ₩26,535,600
5,000 Quote