RFS-2G42G5050+

Mini-Circuits
139-RFS-2G42G5050+
RFS-2G42G5050+

Mfr.:

Description:
RF Modules AMPL 2.45GHZ 50W W/ HTSK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
RFS
RF Modules
2.4 GHz to 2.5 GHz
47 dBm
UART
24 V
34 V
0 C
+ 65 C
109.98 mm x 65 mm x 14.45 mm
Bulk
Brand: Mini-Circuits
Operating Supply Voltage: 28 V
Product Type: RF Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFS-2G42G5050+ High-Power Signal-Source Modules

Mini-Circuits RFS-2G42G5050+ High-Power Coaxial Signal-Source Modules generate pulsed and continuous-wave (CW) signals from 2.4GHz to 2.5GHz at power levels as high as 50W. Mini-Circuits RFS-2G42G5050+ High-Power Signal-Source Modules can operate as a standalone amplifier with 51.5dB gain across the same frequency range. The modules typically draw 4.25A from a +28VDC supply and feature integrated couplers and detectors for forward and reverse power detection. Applications include materials processing, food processing, and microwave-assisted chemistry.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 11/9/2026
Factory Lead-Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩1,976,239.2 ₩1,976,239